
Highlights & Details
RJ45 flange set version 4
Our service for you
Technical specifications
- Packaging type
Piece
- Type
100007419
- Product type
RJ45 connector
- Connector type
Connector, mount
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- Connection
Socket
- Type A
RJ45 socket
- Type B
RJ45 socket
- Bore Ø
22.5 mm
- Weight
0.043 kg
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Spring steel 0.8 µm, gold-plated
- Material
Polyamide
- RoHS-compliant
Yes
- Features
shielded housing
- Seal type
Push-Pull
- Standards
IEC 61076-3-106
IP67 (when connected)
- Material (details)
PA, UL94 V0
- Type
Straight
- Nominal current (details)
1.0 A at 50°C
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-40°C to + 70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1179946 Telegärtner 100007419 RJ45 flange set version 4 100007419 Connector, mount Pins: 8P8C No. of pins (RJ) 8P8C Black 1 pc(s
User & Safety Instructions
User & Safety Instructions 1179946 Telegärtner 100007419 RJ45 flange set version 4 100007419 Connector, mount Pins: 8P8C No. of pins (RJ) 8P8C Black 1 pc(s
Frequently Bought Together
(*All information is plus legal VAT)€ 140.98€ 133.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























