• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007454 Telegärtner 100007454 N/A 100007454 Plug, straight Pins: 8P8C Silver (metallic) 1 pc(s) 100007454

1/5
Product type
RJ45 connector
Connector type
Plug, straight
Specification
CAT 6
Connector standard
RJ45
Type
100007454
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 29.99
-10 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

100007454

Product type

RJ45 connector

Connector type

Plug, straight

CAT 6

Connector standard

RJ45

AWG max.

22

AWG (min.)

26

Connection

Cut & Clip

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Weight

0.012

Factory colour

Silver (metallic)

Content

1 pc(s)

RoHS-compliant

Yes

Standards

IEC 60603-7-5

IP20

Material (details)

Nickel plated die cast zinc.

Type

Straight

Nominal current (details)

1.0 A at 50°C

24-27

Pins

8P8C

Mating cycles

min. 750

Temperature range

-40°C to + 70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1179921 Telegärtner 100007454 Telegärtner 100007454 N/A 100007454 Plug, straight Pins: 8P8C Silver (metallic) 1 pc(s) 100007454

User & Safety Instructions

User & Safety Instructions 1179921 Telegärtner 100007454 Telegärtner 100007454 N/A 100007454 Plug, straight Pins: 8P8C Silver (metallic) 1 pc(s) 100007454

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.