• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007449 RJ45 module B CAT 6A 100007449 RJ45 connector enclosure No. of pins (RJ) 8P8C Black 1 pc(s)

Packaging type
Package
Product type
RJ45 connector
Connector type
RJ45 connector enclosure
No. of pins
8P8C
Specification
CAT 6A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Package

Type

100007449

Product type

RJ45 connector

Connector type

RJ45 connector enclosure

No. of pins

8P8C

CAT 6A

Connector standard

RJ45

AWG max.

22

AWG (min.)

27

Connection

Punch down

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

No. of ports

1 x

Weight

0.079

Factory colour

Black

Content

1 pc(s)

Contact material

Spring steel 0.8 µm, gold-plated

Material

PA

RoHS-compliant

Yes

Features

+ plastic enclosure

Max. temperature

70 °C

Min. temperature

-40 °C

Seal type

Snap-in

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1550152 Telegärtner 100007449 RJ45 module B CAT 6A 100007449 RJ45 connector enclosure No. of pins (RJ) 8P8C Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1550152 Telegärtner 100007449 RJ45 module B CAT 6A 100007449 RJ45 connector enclosure No. of pins (RJ) 8P8C Black 1 pc(s)

Description

Scope of delivery

  • Incl. of protective cap
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)