• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022769 Telegärtner 100022769 N/A 100022769 Protective cap Black 1 pc(s) 100022769 Protective cap Black 1

1/2
Image similar
Packaging type
Piece
Product type
RJ45 accessories
Connector type
Protective cap
Type
100022769
Weight
0.013 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner 100022769 N/A 100022769 Protective cap Black 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Type

100022769

Product type

RJ45 accessories

Connector type

Protective cap

Weight

0.013 kg

Factory colour

Black

Content

1 pc(s)

Material

Plastic

RoHS-compliant

Yes

Seal type

Bayonet

Standards

IEC 61076-3-106

IP67 (when connected)

Material (details)

PA, UL94 V0

Type

Straight

Temperature range

-40°C to + 70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1179924 Telegärtner 100022769 Telegärtner 100022769 N/A 100022769 Protective cap Black 1 pc(s) 100022769 Protective cap Black 1

User & Safety Instructions

User & Safety Instructions 1179924 Telegärtner 100022769 Telegärtner 100022769 N/A 100022769 Protective cap Black 1 pc(s) 100022769 Protective cap Black 1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)