• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007452 Telegärtner 100007452 N/A 100007452 Plug, straight Pins: 8P8C 1 pc(s) 100007452 Plug, straight Pin

1/2
Image similar
Product type
RJ45 connector
Connector type
Plug, straight
Specification
CAT 6A
Connector standard
RJ45
Type
100007452
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner 100007452 N/A 100007452 Plug, straight Pins: 8P8C 1 pc(s)

Our service for you

Technical specifications

Type

100007452

Product type

RJ45 connector

Connector type

Plug, straight

CAT 6A

Connector standard

RJ45

AWG max.

24

AWG (min.)

27

Connection

Cut & Clip

Content

1 pc(s)

Contact material

Phosphorus bronze

RoHS-compliant

Yes

Standards

IEC 60603-7-51

IP20

Material (details)

PC UL94 V0 CLEAR

Type

Straight

Nominal current (details)

1.0 A at 50°C

24-27

Pins

8P8C

Mating cycles

min. 750

Temperature range

-40°C to + 70 °C

Documents & Downloads

Datasheet

Datasheet 1179920 Telegärtner 100007452 Telegärtner 100007452 N/A 100007452 Plug, straight Pins: 8P8C 1 pc(s) 100007452 Plug, straight Pin

User & Safety Instructions

User & Safety Instructions 1179920 Telegärtner 100007452 Telegärtner 100007452 N/A 100007452 Plug, straight Pins: 8P8C 1 pc(s) 100007452 Plug, straight Pin

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)