• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100017395 M12 Patch cable CAT 6A S/FTP 5 m Green 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
M12
Cable length
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connection cable with M12x1 X-coded Cable socket IP20 on RJ45 Cable plug Crimp connection IP20...

  • M12x1 X cable socket coded
  • RJ45 cable connector
  • Overall shielding: tin-plated copper braid
  • Stranded inner conductor AWG 26
  • Pair shielding: aluminium foil, external conductive

Technical specifications

  • Product group: Network passive components
  • Product type: M12 industrial cabling
  • Colour: green
  • Length: 5 m
  • Shielding type S/FTP (PiMF)
  • Transmission quality Cat6A/Class EA
  • Kink protection sleeve: Splashed
  • Page 1 Type of connector: M12-X
  • Page 1 Type of connection: Female (female)
  • Page 2 Type of connector: RJ-45
  • Page 2 Type of connection: Male (plug)
  • Protection class (IP code) IP20
  • RAL color: RAL 6018 yellow green
  • Min. Operating temperature -40 °C
  • Max. operating temperature: 85 °C
  • Weight: 246.15 g
  • Packaging height 50 mm
  • Package width 290 mm
  • Packaging depth 210 mm
  • Package weight: 0.24 kg
  • Gross weight: 0.24
Product type

Patch cable

CAT 6A

S/FTP

Connection type

M12

No. of A connectors

1 x

Type A

M12 socket

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

Green

Connector version

straight

Cable use

Networks

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797810 Telegärtner 100017395 M12 Patch cable CAT 6A S/FTP 5 m Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3797810 Telegärtner 100017395 M12 Patch cable CAT 6A S/FTP 5 m Green 1 pc(s)

Description


Connection cable with M12x1 X-coded Cable socket IP20 to RJ45 Cable plug Crimp connection IP20 Designed for the transmission of highest data rates in industrial applications. M12 connectors meet the requirement for a continuous cabling of industrial communication networks in accordance with IEC 61918. Version page 1: M12x1 X-coded cable socket IP20. Version page 2: RJ45 cable plug IP20. Colour of sleeve: Black. Colour of sheath: Green. Mounting dimensions Z140

This text is machine translated.

Features

  • Facilities: Green

Scope of delivery

  • Telegärtner STX M12x1-RJ45 VL X-coding CAT.6A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.