• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner RJ45 Networks Adapter [1x RJ45 plug - 1x RJ45 socket] 20.00 cm Blue

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner CAT 6A network adapter 0.2 m blue

  • For 1:1 wired network cable
  • No more out cracked IT equipment
  • Plug loosens from certain tensile force of self

Technical specifications

Product type

Networks Adapter

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

20.00 cm

Factory colour

Blue

Connector version

straight

Cable use

Networks

Version

Adapter

Copper

Cable design

Round

Halogen-free

Yes

Shielding

Braid shielding/shielding film

Weight

0.035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 623384 Telegärtner RJ45 Networks Adapter [1x RJ45 plug - 1x RJ45 socket] 20.00 cm Blue

User & Safety Instructions

User & Safety Instructions 623384 Telegärtner RJ45 Networks Adapter [1x RJ45 plug - 1x RJ45 socket] 20.00 cm Blue

Description

The DDCP-Link offers the users and network managers an easy way, expensive and mobile IT equipment with LAN-connection to protect against damage. If the mobile IT equipment in a larger radius can be moved, as it allows the connected RJ45 connection cable, the DDCP-link the connection from a certain tension and protects the expensive boards of the IT equipment from damage such as repair torn out contacts or loss of the RJ45 connector for the network connection.
Expensive repairs are a thing of the past. As the trigger force below the defaults for RJ45 plugs and sockets according to IEC 60603-7, ensures that the connection between the RJ45 connection cable and DDCP-Link first released. Nevertheless, the DDCP sufficiently insertion and extraction forces, in order to prevent an accidental loosening of the connection at low tensile forces. The DDCP can be integrated into existing structures without much effort by, for example between telecommunications connection box, connecting cable and in front of the active device is plugged.

This text is machine translated.

Features

  • Life ≥ 750 mating cycles
  • Diagram 1:1; assignment T568B
  • Plug with locking lever protection
  • The external cable diameter: 5.8 mm
  • Temperature range: -40°C to 70°C
  • High-power over Ethernet (PoE+) plus according to IEEE 802.3at
  • Material: ABS housing cover blue

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)