• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100021346 100021346 Cable screw gland 1 pc(s)

1/2
Image similar
Product type
Cable screw gland
Content
1 pc(s)
Manufacturer part #
100021346
Compatible with
HF connector
Temperature range
-55 - +155 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 17.99
-33 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable screw gland

Content

1 pc(s)

Manufacturer part #

100021346

Compatible with

HF connector

Temperature range

-55 - +155 °C

Type

100021346

Cable diameter (details)

7.40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1366604 Telegärtner 100021346 100021346 Cable screw gland 1 pc(s)

Description

RF-Combination connectors of different connector series can be assembled as either straight or angle versions by using the corresponding clamps. With only one combination connector and the different cable clamps, a variety of connectors can be produced allowing a reduction in stock-levels. The technical specifications can be obtained from the descriptions in the respective chapters for each series.

What kind of HF Connector Accessories are you looking for?