• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner H01011A0002 H01011A0002 Cable grommet 1 pc(s) Piece

1/5
Packaging type
Piece
Product type
Cable grommet
Content
1 pc(s)
Manufacturer part #
H01011A0002
Compatible with
HF connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.89 / piece)
€ 3.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cable grommet

Content

1 pc(s)

Manufacturer part #

H01011A0002

Compatible with

HF connector

Temperature range

-55 - +155 °C

Type

H01011A0002

Cable diameter (details)

6.20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1366099 Telegärtner H01011A0002 H01011A0002 Cable grommet 1 pc(s) Piece

Description

RF-Combination connectors of different connector series can be assembled as either straight or angle versions by using the corresponding clamps. With only one combination connector and the different cable clamps, a variety of connectors can be produced allowing a reduction in stock-levels. The technical specifications can be obtained from the descriptions in the respective chapters for each series.

What kind of HF Connector Accessories are you looking for?