
Technical specifications
- Type
100023090
- Product type
RJ45 connector
- Connector type
Plug
- No. of pins
8P8C
CAT 8.1
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
27
- Connection
Cut & Clip
- No. of ports
1 x
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Spring steel 0.8 µm, gold-plated
- Material
Zinc (die-cast, Ni-plated)
- Width
50 mm
- Height
150 mm
- Length
100 cm
- RoHS-compliant
Yes
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
- Depth
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1925348 Telegärtner 100023090 RJ45-Plug connector CAT 8.1 100023090 Plug No. of pins (RJ) 8P8C Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1925348 Telegärtner 100023090 RJ45-Plug connector CAT 8.1 100023090 Plug No. of pins (RJ) 8P8C Metal 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 137.98€ 131.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























