
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
HDTV-BNC connector
Our service for you
Technical specifications
- Cable category
RG 179/BU
- Product type
HDTV-BNC connector
- Connector type
Plug, straight
- Impedance
75 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
2.70 mm
- Case material
Brass nickel plated
- Manufacturer part #
100023477
- Insulation material
PTFE
- RoHS-compliant
Yes
- Temperature range
-40 - +155 °C
- Type
100023477
- Seal type
Bayonet
Documents & Downloads
Datasheet
Datasheet 1090900 Telegärtner 100023477 100023477 HDTV-BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090900 Telegärtner 100023477 100023477 HDTV-BNC connector Plug, straight 75 Ω 1 pc(s)
Description
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 117.48*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































