• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023604 100023604 Fitted BNC connector Socket 75 Ω 1 pc(s)

1/2
Image similar
Product type
Fitted BNC connector
Connector type
Socket
Impedance
75 Ω
Connection
BNC
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC connection piece HDTV 75 Ohm with insulating flange Bu-Bu

Our service for you

Technical specifications

Product type

Fitted BNC connector

Connector type

Socket

Impedance

75 Ω

Connection

BNC

Content

1 pc(s)

Manufacturer part #

100023604

RoHS-compliant

Yes

Type

100023604

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3737272 Telegärtner 100023604 100023604 Fitted BNC connector Socket 75 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3737272 Telegärtner 100023604 100023604 Fitted BNC connector Socket 75 Ω 1 pc(s)

Description

Comments: HDTV, insulation flange
Z 75 Ω
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: F-f
Return loss: Typ.: 1 GHz: -36 dB; 3 GHz: -29 dB; 4 GHz: -26 dB
Mounting dimensions Z004

This text is machine translated.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)