• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100025874 IDT tools Compatible with: CAT 6A, CAT 5e

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

IDT tools

Compatible with

CAT 6A

CAT 5e

Factory colour

Grey

Width

100 mm

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550070 Telegärtner 100025874 IDT tools Compatible with: CAT 6A, CAT 5e

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)