
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
FME plug connector
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Technical specifications
- Cable category
RG 316/U
- Product type
FME connector
- Connector type
Socket, straight
- Impedance
50 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
2.60 mm
- Case material
Brass nickel plated
- Manufacturer part #
100027731
- Insulation resistance
≥ 5 GΩ
- Insulation material
POM
- Contact material
Gold plated
- RoHS-compliant
Yes
- Type
100027731
- Seal type
Screw-on
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1090895 Telegärtner 100027731 100027731 FME connector Socket, straight 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090895 Telegärtner 100027731 100027731 FME connector Socket, straight 50 Ω 1 pc(s)
Description
The FME series is a miniature coax connector with screw coupling. The FME series can be used up to a frequency of 2 GHz. The impedance is controlled at 50 Ω. Connector styles are available for flexible and conformable cables. Solder and crimp techniques are used to terminate this series. Applications for the FME series are in the area of mobile communications, especially in vehicles due to their compact size and durability.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 115.48*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































