• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner J08071A0021 Telegärtner J08071A0021 N/A 100007155 Green 1 pc(s) 100007155 Green 1 pc(s)

1/3
Product type
Connector
Specification
Optical fiber
Type
J08071A0021
Weight
0.084
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telegärtner J08071A0021 N/A 100007155 Green 1 pc(s)

  • Long-lasting, precise and reliable
  • Angled Physical Contact with diagonally ground face
  • Return loss of over 60 dB

Technical specifications

Type

J08071A0021

Product type

Connector

Optical fiber

Weight

0.084

Factory colour

Green

Content

1 pc(s)

Width

22 mm

Height

9.3 mm

Depth

25.8 mm

Material (details)

Brass

UKCA

yes

Duplex

yes

Quantity per pack

1 Stück(e)

Number of connectors

4

Documents & Downloads

Datasheet

Datasheet 3798598 Telegärtner J08071A0021 Telegärtner J08071A0021 N/A 100007155 Green 1 pc(s) 100007155 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3798598 Telegärtner J08071A0021 Telegärtner J08071A0021 N/A 100007155 Green 1 pc(s) 100007155 Green 1 pc(s)

Description

Note: The following information relates to the series/product category as a whole. The specific data sheet is decisive for individual products.

Long-lasting, precise and reliable: Telegärtner fiber optic connector with plug-ferrule and coupling sleeve made of zirconia ceramic exceed the valid international standards. In the APC version (Angled Physical Contact) with diagonally ground front surface (angle of grinding 8°) they offer a return flow damping of over 60 dB and thus fulfill the highest demands.

This text is machine translated.

Features

  • Single and multi-mode versions
  • For 0.9 mm fiber mounting as well as cable mounting up to 3.2 mm
  • Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ
  • Single-mode as 9 µ

Scope of delivery

  • Telegärtner LC/APC duplex coupling, SM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.