The compact, installation-friendly 4.3-10 connector series was developed for the increasing demands of mobile phone applications. Due to their small size and weight, the plug connectors are suitable for the miniaturization of mobile radio network elements. However, excellent return loss and passive intermodulation (PIM) values are achieved. The new connector series is also very variable, as three plug variants fit on a universal socket. All connectors in the 4.3-10 connector series are compliant with the requirements of protection class IP68 and can be used in a temperature range from -40 °C to +85 °C due to their excellent material properties. In addition to the standard range, customized designs for higher temperature ranges are available on request. The screw type design is mechanically more resilient due to the fixed screw connection and, despite high-quality materials, the more simple design makes it the more cost-effective solution. 4.3-10 connectors are used in outdoor applications for telecommunications, mobile telephony, industry, news and radar technology.Notes: IP67Design: MSMax. Frequency 6 GHzMax. power 1 WReturn loss: typ.: 1 GHz: -40 dB; 2.5 GHz: -35 dB; 6 GHz: -27 dB
This text is machine translated.
Description
The compact, installation-friendly 4.3-10 connector series was developed for the increasing demands of mobile phone applications. Due to their small size and weight, the plug connectors are suitable for the miniaturization of mobile radio network elements. However, excellent return loss and passive intermodulation (PIM) values are achieved. The new connector series is also very variable, as three plug variants fit on a universal socket. All connectors in the 4.3-10 connector series are compliant with the requirements of protection class IP68 and can be used in a temperature range from -40 °C to +85 °C due to their excellent material properties. In addition to the standard range, customized designs for higher temperature ranges are available on request. The screw type design is mechanically more resilient due to the fixed screw connection and, despite high-quality materials, the more simple design makes it the more cost-effective solution. 4.3-10 connectors are used in outdoor applications for telecommunications, mobile telephony, industry, news and radar technology.Notes: IP67Design: MSMax. Frequency 6 GHzMax. power 1 WReturn loss: typ.: 1 GHz: -40 dB; 2.5 GHz: -35 dB; 6 GHz: -27 dB
This text is machine translated.
What kind of HF Connector Accessories are you looking for?