• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner TELEGÄRTNER LC Duplex Kupplung, Single- Telegärtner 100007147 LWL-plug connector LC 1 piece(s) blue 10000714

1/3
Product type
Connector
Type
TELEGÄRTNER LC Duplex Kupplung, Single-
Weight
0.005
Factory colour
Blue
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telegärtner 100007147 LWL-plug connector LC 1 piece(s) blue

  • Long-lasting, precise and reliable
  • Angled Physical Contact with diagonally ground face
  • Return loss of over 60 dB

Technical specifications

Type

TELEGÄRTNER LC Duplex Kupplung, Single-

Product type

Connector

Weight

0.005

Factory colour

Blue

Content

1 pc(s)

Width

22 mm

Height

9.3 mm

Depth

25.8 mm

Material (details)

Plastic

UKCA

yes

Quantity per pack

1 Stück(e)

Number of connectors

4

Documents & Downloads

Datasheet

Datasheet 3798596 Telegärtner TELEGÄRTNER LC Duplex Kupplung, Single- Telegärtner 100007147 LWL-plug connector LC 1 piece(s) blue 10000714

User & Safety Instructions

User & Safety Instructions 3798596 Telegärtner TELEGÄRTNER LC Duplex Kupplung, Single- Telegärtner 100007147 LWL-plug connector LC 1 piece(s) blue 10000714

Description


LC duplex coupling, multimode and singlemode, ceramic sleeve, plastic casing, screw-snap mounting , long-lasting Precise and reliable: Telegärtner fiber optic connector with plug-ferrule and coupling sleeve made of zirconia ceramic exceed the valid international standards. In the APC version (Angled Physical Contact) with diagonally ground front surface (angle of grinding 8°) they offer a return flow damping of over 60 dB and thus fulfill the highest demands.

This text is machine translated.

Features

  • General:
  • Plug: LC
  • Product color: Green
  • Material: Ceramic, thermoplastic
  • Width 22 mm
  • Depth: 25.8 mm
  • Height: 9.3 mm
  • Quantity per pack: 1 pieces(s)

Scope of delivery

  • Telegärtner LC duplex coupling, single and multimode

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.