• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner Network outlet Flush mount Insert CAT 6 2 ports

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner J00020A0502

  • Transmission characteristics: Cat.6A according to ISO/IEC 11801; EN 50173-1
  • Fully shielded
  • 360° shield contact and cable strain relief via two (one for Cat. 5e) separate screw terminals for the cable outer sheath and shield
  • Cable feed from all directions possible in° 45 8x steps; thus less bearing variety
  • Optional horizontal and vertical installation option in the cable duct by variable cable entry
  • Design with low installation depth; easy installation in the floor tank through lateral cable routing inside the device cup
  • Possibility of plug-in earthing connection at all 4 corners; according to DIN 46342-1; 6.3 mm
  • Can be combined with covers of diverser switch program manufacturers
  • Controlled wire pre-sorting guarantees wire routing without risk of damage and good transmission properties
  • Vertical fixing track of the four-hole bearing can be separated (e.g. for floor mounting)
  • Contact protection: 6- (RJ11/12) and 8-pin plugs (RJ45) can be used alternately in the sockets without additional installation

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert

CAT 6

No. of LAN ports

2 x

Features

Compact

Recess depth

33 mm

Factory colour

Silver (metallic)

Cable feed

universal

Switch type function

Network junction box

Switch type component

Insert

Length

60 mm

Width

50 mm

Port

2 ports

Height

34 mm

Compatible with

CAT 6A

Weight

0.74

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1194779 Telegärtner Network outlet Flush mount Insert CAT 6 2 ports

User & Safety Instructions

User & Safety Instructions 1194779 Telegärtner Network outlet Flush mount Insert CAT 6 2 ports

Description

- Transmission performance: Cat. 6A acc. to ISO/IEC 11801; EN 50173-1- fully shielded- 360° shielding contact and strain relief by means of two (one in the case of Cat. 5e) separate, captive screw clamps for the exterior cable jacket and shielding- ca

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.