• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telemecanique Proximity sensor Inductive XS230BLPAL2 XS230BLPAL2 M30 non-shielded Digital, PNP (Ø x H) 30 mm x 50.6 mm

Image similar
Product type
Proximity sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
15 mm
Outputs
Digital
PNP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable composition: 3 x 0.14 mm²
  • Wiring technology: 3-wire
  • Operating zone 0…12 mm
  • Power consumption <: = 10 mA no load
  • Thread length: 32 mm
  • Material: Metallic
  • Front material: PBT
Product type

Proximity sensor

Type

XS230BLPAL2

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

15 mm

Outputs

Digital

PNP

Enclosure material

Brass (Ni-plated)

Model

Inductive

Material properties

nickel plated

Installation type

non-shielded

Size

M30

Connector

Cable

Cable length

2.00 m

Features

LED indicator

Incl. enclosure

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Length

57 mm

Height

50.6 mm

(Ø)

30 mm

Dim

(Ø x H) 30 mm x 50.6 mm

Content

1 pc(s)

Nominal voltage

12 V DC

24 V DC

Switching frequency

300 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373705 Telemecanique Proximity sensor Inductive XS230BLPAL2 XS230BLPAL2 M30 non-shielded Digital, PNP (Ø x H) 30 mm x 50.6 mm