
Highlights & Details
Powerful sound Multi-functional stereo radio with CD player in noble design
- CD player
- DAB+ / FM / Internet radio
- Many integrated streaming services (including Amazon Music, deezer, Napster, TIDAL etc.)
- Activation of hotel mode saves important settings and prevents faulty operation (the password lock can be used to store, among other things, the following menu items: Network settings, language, maximum volume, date/time, display settings, Bluetooth settings, factory settings, etc.)
- EWF radio warning system & Journaline Radio text via DAB+
Technical specifications
- Product type
Radio CD player
- Tuner
DAB+
FM
Internet
- hifi functions
DLNA
Wi-Fi
USB
CD
Bluetooth
Internet radio
- Playback of
AAC
CD
MP3
WMA
WAV
- Features
Incl. remote control
- Dim
(W x H x D) 360 x 145 x 172 mm
- Interfaces (output)
Headphone jack (3.5 mm)
USB A (USB 2.0)
- Interfaces (input)
Antenna (75 Ohm)
Audio line in
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Wood (dark)
- Width
360 mm
- Height
145 mm
- Depth
172 mm
- Weight
3.56 kg
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2632695 Telestar DIRA S 32i CD Radio CD player DAB+, FM, Internet DLNA, Wi-Fi, USB, CD, Bluetooth, Internet radio Incl. remote c
User & Safety Instructions
User & Safety Instructions 2632695 Telestar DIRA S 32i CD Radio CD player DAB+, FM, Internet DLNA, Wi-Fi, USB, CD, Bluetooth, Internet radio Incl. remote c
Warranty Terms
Warranty Terms 2632695 Telestar DIRA S 32i CD Radio CD player DAB+, FM, Internet DLNA, Wi-Fi, USB, CD, Bluetooth, Internet radio Incl. remote c
Description
This text is machine translated.
Features
- Classic design and high-quality housingBluetooth 5.1: Receiving and transmitting function (for headphones, etc.)USB recording functionDSP: Digital sound processor for top sound (2x 15 Watt)App controlHotel modePowerful stereo smart radio (DAB+/FM and Internet radio reception in one device) with CD playerAccess to various music streaming services (including Amazon Music, deezer, Napster, TIDAL etc.)Two 3" loudspeakers each with 15 watt music power and excellent sound properties thanks to digital sound processor (DSP) and extensive, individually adjustable equalizer with various pre-settingsExtensive USB music player for MP3, WMA, AAC or WAV files, recording of radio programs (DAB+/FM/Web) possible via the record button or timerUPnP, DLNA and Bluetooth 5.1 (transmission and reception function), built-in 2.4 GHz WiFi, remote control via APPIlluminated, dimmable 8.1 cm (3.2") TFT LCD color display for the playback of cover and music title or for the display of current weather dataMemory for 10 DAB+/FM and Internet radio stations and 4 preset buttons on the device, selectable "Mode button"Alarm clock and sleep timer with different modes, clear, multilingual menu navigationUSB charging function for external devices (DC 5V/1A)Elegant and intuitive remote control included
Scope of delivery
- Telestar DIRA S 32I CDScrew able telescopic antenna (70 cm)Remote control (incl. CR 2025 battery)Power supply unitUser manual
Hints
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























