• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar TOP 200 Holz Internet portable radio Internet, DAB+, FM Bluetooth, USB, Wi-Fi, AUX Wood

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Telestar TOP 200 – DAB+/Internet radio (Mono, 10 Watt, Bluetooth 5.3 with transmission and reception function, USB-recording, emergency warning system, APP-control) – Wood

  • Multifunction radio with DAB+/FM and Internet radio
  • 6.1 cm color display (illuminated, dimmable)
  • 10 watt speaker
  • 4 direct dial buttons on the device
  • Station memory for 100 DAB+ and FM-stations and 500 Internet radio stations each
  • No disturbing lighting at night: Night mode switches the display off and on time-controlled
  • Bluetooth 5.3 with transmit/receive function: Play your music from your smartphone or transfer the music from the radio via Bluetooth to wireless headphones or Bluetooth speaker
  • USB media player and charging function
  • USB recording: Direct or with timer (daily, once, weekdays or weekend)
  • Snooze function and 5 alarm times with sounds or radio (once, daily, weekdays or weekend)
  • Emergency warning system via DAB+ switches the radio on automatically and emits warning messages in case of disasters
  • Can be controlled via remote control or via free SoundMate APP
  • 'Digital Home' magazine logo with a five-star rating and a half star. Website: digitalhome-magazin.de. Issue 3/2025, Telestar Top 200.

Technical specifications

Product type

Internet portable radio

Tuner

Internet

DAB+

FM

hifi functions

Bluetooth

USB

Wi-Fi

AUX

Dim

(W x H x D) 19.1 x 11.8 x 13 cm

Interfaces (input)

USB A (USB 2.0)

AV (3.5mm)

Power supply (LOV)

mains-powered

Factory colour

Wood

Width

19.1 cm

Height

11.8 cm

Depth

13 cm

Weight

970 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3454203 Telestar TOP 200 Holz Internet portable radio Internet, DAB+, FM Bluetooth, USB, Wi-Fi, AUX Wood

User & Safety Instructions

User & Safety Instructions 3454203 Telestar TOP 200 Holz Internet portable radio Internet, DAB+, FM Bluetooth, USB, Wi-Fi, AUX Wood

Description

Compact WLAN digital radio with versatile functions

The compact digital radio with WLAN offers access to countless Internet radio stations and integrates Ideal in every room thanks to its space-saving design. Music lovers benefit from wireless audio streaming via Bluetooth 5.3 or the option of playing music directly from a USB stick. With the practical Bluetooth transmission and reception function the radio can be used as a receiver for external devices or as a transmitter for wireless speakers and headphones. The individually programmable night mode provides for a pleasant use by automatically switching the display off and on again in defined time windows. The experience is rounded off by a powerful loudspeaker with 10 watt music power as well as the option of recording radio programs or music directly on a USB-memory.

This text is machine translated.

Features

  • Compact DAB+/FM & Internet radio in classic housing
  • Bluetooth 5.3 with transmission and reception function
  • UPnP
  • 2.4 GHz WiFi
  • Multi-lingual menu guide (17 languages)
  • 6.1 cm (2.4″) TFT color display (illuminated, dimmable, night mode)
  • USB (media player, recording, charging)
  • ASA/EWF plus emergency warning system & Journaline Radio Text via DAB+
  • Can be controlled via remote control or free Soundmate APP (iOS & Android)
  • 1 × 3″ speakers with 10 W power
  • Alarm clock and sleep timer with different modes
  • Station memory: 100 DAB+ & FM stations, 500 Internet radio stations each
  • 4 direct dial buttons on the device
  • Connections:
  • 1 × USB 2.0
  • 1 × 3.5 mm AUX in
  • 1 × headphone connection
  • 1 × Mains connection DC 15 Volt, 1 A
  • 1 × screw able DAB+ / FM antenna connection

Scope of delivery

  • Telestar TOP 200
  • External power supply DC 15 Volt / 1 A
  • Screwable telescopic antenna
  • Remote control incl. battery (CR2025)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)