• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika RUTC50 Wi-Fi router 2.4 GHz, 5 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Teltonica · Routers · RUTC50 · 5G modem router WiFi6

  • 5G: Ultra-fast mobile speeds of up to 3.4 Gbit/s.
  • WI-Fi 6 Dual-band multi user MIMO wireless functions
  • PROCESSING PERFORMANCE: Increased processing capacity for multi-user and edge computing applications
  • Dual SIM: Includes auto failover, backup WAN, and other switching scenarios

Technical specifications

Product type

Wi-Fi router

Type

RUTC50

Function

Router

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Wi-Fi frequency band

2.4 GHz

5 GHz

LAN data transfer rate

10 / 100 / 1000 MBit/s

Interfaces

RJ45

USB A (USB 2.0)

No. of antennas

4 x

10/100/1000 Mbps ports

4 x

No. of USB 2.0 ports

1 x

Width

103.4 mm

Height

42.6 mm

Depth

130.4 mm

Weight

452 g

Factory colour

Black

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832764 Teltonika RUTC50 Wi-Fi router 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 3832764 Teltonika RUTC50 Wi-Fi router 2.4 GHz, 5 GHz

Description

The RUTC50 is a 5G router with Wi-Fi 6 technology that ensures ultra-high mobile phone speeds of up to 3.4 Gbit/s. This device also features Dual SIM with automatic failover, five Gigabit Ethernet ports, and GNSS for accurate location tracking. The RUTC50 is also backwards-compatible with 4G (CAT 20) and 3G, ensuring robust and reliable performance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)