• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Archer C50(EU)4.2 Wi-Fi router 2.4 GHz, 5 GHz 1.2 GBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK Archer C50-Wireless Router - 4-port switch

  • Operates on the basis of the new 802.11ac standard - the new WLAN generation
  • Simultaneous dual band: up to 300 Mbit/s on the 2.4 GHz and 867 Mbit/s on 5 GHz for a total data rate of up to 1.2 Gbit/s
  • Four external antennas provide a wonderful WLAN connection and cover
  • Easy management with the TP-Link Tether App

Technical specifications

Product type

Wi-Fi router

Type

Archer C50(EU)4.2

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

IEEE802.11ac

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1.2 GBit/s

Wi-Fi speed 2.4 GHz

300 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

LAN data transfer rate

100 MBit/s

Interfaces

LAN (10/100 Mbps)

WPS compatible

Yes

No. of antennas

2 x

10/100 Mbps ports

4 x

10/100/1000 Mbps ports

0 x

10/100 Mbps WAN ports

1 x

No. of USB 2.0 ports

1 x

Width

229.87 mm

Height

36.85 mm

Depth

144.19 mm

Weight

0.86

Factory colour

Multicolour

Transfer rate

10 / 100 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1612024 TP-LINK Archer C50(EU)4.2 Wi-Fi router 2.4 GHz, 5 GHz 1.2 GBit/s

User & Safety Instructions

User & Safety Instructions 1612024 TP-LINK Archer C50(EU)4.2 Wi-Fi router 2.4 GHz, 5 GHz 1.2 GBit/s

Description

AC-WLAN speeds
TP-Link Archer C50 offers you with the AC standard is the next-generation WLAN. This is up to 3 times faster than the N-Standard. With its dual-band WLAN reaches the device up to 300 Mbit/s on the 2.4 GHz and up to 867 Mbit/s on the 5 GHZ-band. Demanding applications such as 4k video streaming and online gaming are a pleasure.

1.2 Gbit/s dual band connection
Thanks to the use of both WLAN frequencies (2.4 GHZ and 5 ghz band), the best possible wireless performance. The dual-band WLAN allows you the flexibility of two dedicated networks. Simple applications like the sending of e-mails and surfing are handled via the 2.4 ghz band, while data-hungry apply as 4k video streaming and online gaming via the 5 GHZ-band.

Innovative antenna design and maximum cover
Thanks to the four external antennas, you also have in hard to reach areas in your home a good Wi-Fi connection. A high-performance amplifier increases your WLAN performance during low-noise antennas increase the WLAN range.

This text is machine translated.

Scope of delivery

  • AC1200 Wireless Dual Band Router Archer C50.
  • Voltage adapter
  • Ethernet cable
  • Quick Installation Guide (English).

System requirements

  • Microsoft ® Windows ® 98SE, NT, 2000, XP, Vista, Windows 7, Windows 8/8.1/10
  • MacOS
  • NetWare®
  • UNIX®
  • Linux.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)