• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika TAP100 TAP100 Wi-Fi router 2.4 GHz

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELTONIKA TAP100 WI-Fi 4 access Point including power supply

  • WI-FI ACCESS POINT, POE-IN, SIMPLE DESIGN, EASY INSTALLATION, RMS MANAGEMENT
  • This text is machine translated.

Technical specifications

Product type

Wi-Fi router

Type

TAP100

Wi-Fi standard

IEEE802.11n

Wi-Fi frequency band

2.4 GHz

LAN data transfer rate

10 / 100 MBit/s

Interfaces

LAN (10/100 Mbps)

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

Width

158 mm

Height

30 mm

Depth

158 mm

PoE

IEEE 802.3af (12.95 W)

Factory colour

White

Weight

190 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202974 Teltonika TAP100 TAP100 Wi-Fi router 2.4 GHz

Description

Scope of delivery

  • TAP100 access point, QSG (quick start guide), Wi-Fi information stickers, packaging board

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)