• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika TRB256 LTE gateway Built-in modem: LTE

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Teltonica · Gateway · TRB256 · LTE CAT M1 450 MHz

  • The TRB256 is an industrial 4G LTE NB-IoT gateway designed for use in a wide range of IoT solutions. The device is equipped with several WAN interfaces such as I/Os, RS232, RS485 and an Ethernet port and also has dual SIM functionality for continuous connectivity. This industrial-quality gateway also supports the 450 MHz frequency band and offers better LTE signal penetration compared to standard frequencies, making WAS an ideal choice for a wide range of M2M applications.
  • Delivery without antennas !!

Technical specifications

Product type

LTE gateway

Type

TRB256

Function

Router

Built-in modem

LTE

Interfaces

RS232

RS485

RJ45

No. of antennas

1 x

10/100 Mbps ports

1 x

Width

83 mm

Height

25 mm

Depth

74.2 mm

Weight

165 g

Factory colour

Black

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3220029 Teltonika TRB256 LTE gateway Built-in modem: LTE

User & Safety Instructions

User & Safety Instructions 3220029 Teltonika TRB256 LTE gateway Built-in modem: LTE

Description

TRB256 · LTE CAT M1 450 MHz

This text is machine translated.

Features

  • Management protocols: WEB UI, FOTA, SSH, SMS, call, TR-069, MQTT, SNMP, JSON-RPC, RMS
  • Supported network protocols: TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, SFTP, FTP, SMTP, SSL/TLS, ARP, VRRP, PPP, PPPOE, UPNP, SSH, DHCP, Telnet, SMPP, SNMP, MQTT, Wake On LAN (WOL)

Scope of delivery

  • TRB256 gateway, 16-pin terminal block, 1 x HEX key, QSG (quick start guide), packaging box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)