• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal adapter HC-D 40-A-TWIN-PER-M 1580176 Phoenix Contact

Image similar
Packaging type
Package
Number of pins
40
Type
HC-D 40-A-TWIN-PER-M
Manufacturer part #
1580176
Connection
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 97.25 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal adapter HC-D 40-A-TWIN-PER-M

  • HC-D 40-A-TWIN-PER-M
  • Industrial packaging with 4 pieces

Technical specifications

Packaging type

Package

Type

HC-D 40-A-TWIN-PER-M

Manufacturer part #

1580176

Number of pins

40

Connection

Push-in connector

Total no. of pins

40 + PE

Content

4 pc(s)

Leading contact (PE)

Yes

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 589999 Terminal adapter HC-D 40-A-TWIN-PER-M 1580176 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589999 Terminal adapter HC-D 40-A-TWIN-PER-M 1580176 Phoenix Contact

Description

HEAVYCON terminal adapter male insert, D40 series, 40-pos., left PE connection for the right side of the control cabinet, Push-in connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 402.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)