• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Termination resistor SAC-5P-M 8MS DN TR 1435988 Phoenix Contact

Image similar
Product type
Sensor/actuator data cable
Connector type
Terminator
Connector standard
Bus connector
Connection side A
M8 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 12.40 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Termination resistor SAC-5P-M 8MS DN TR

  • SAC-5P-M 8MS DN TR
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Piece

Type

SAC-5P-M 8MS DN TR

Product type

Sensor/actuator data cable

Connector type

Terminator

Connector standard

Bus connector

Connection side A

M8 plug, straight

Connection side B

Customisable

No. of pins

5

Nominal voltage

30 V

Nominal current

3 A

Nominal current - rounded value

3 A

Connection

Connector

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

B

IP65

Min. temperature

-40 °C

Max. temperature

+105 °C

Manufacturer part #

1435988

Industrial packaging

Yes

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718197 Termination resistor SAC-5P-M 8MS DN TR 1435988 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718197 Termination resistor SAC-5P-M 8MS DN TR 1435988 Phoenix Contact

Description

Termination resistor, DeviceNet¿, M8, 5-pos.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)