• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terratec 251739 USB-C® docking station Compatible with (brand): Universal

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TERRATEC CONNECT C6Aluminum USB Type-C adapter with USB-C PD, HDM, 3.5 mm jack for microphone and headphones, 3x USB 3.0, card reader and RJ45 network connection

  • For connecting to a USB Type-C port
  • USB Type-C PD port with "pass through" (up to 100W) For power supply
  • 3.5 mm jack microphone and head-end connection
  • HDMIPort: 4K@30Hz / 1080P@60Hz
  • 3 x USB 3.0 ports: 5 Gbps, backward compatible, BC 1.2 fast charging technology

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

HDMI socket

USB-C® socket (Power Delivery)

Jack socket 3.5 mm

USB 3.2 1st Gen port A (USB 3.0)

Suitable for

Notebook

Cable length

0 cm

Factory colour

Grey

Weight

0.25

Compatible with (brand)

Universal

Screen size diagonal (inches)

24 inch

No. of A connectors

1 x

No. of B connections

1 x

Connection type

USB-C®

Jack

HDMI

USB 3.2 Gen 1 (USB 3.0)

SD

micro SD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304840 Terratec 251739 USB-C® docking station Compatible with (brand): Universal

User & Safety Instructions

User & Safety Instructions 2304840 Terratec 251739 USB-C® docking station Compatible with (brand): Universal

Description

THE TERRATEC CONNECT C6 is the Swiss pocket knife in terms of connection variety. To enable ever slimmer form factors, MacBook®, MacBook Pro®, Chromebook and many Windows notebooks often have only a few ports and slots. This can
lead to unpleasant bottlenecks in both private and professional use. For all eventualities the user is equipped with THE TERRATEC CONNECT C6 - he only needs a USB-Type-C-Slot, in order
to retrofit three USB-3.0 ports with quick charging function, a 3.5 mm jack connection, a USB-Type-C port with power delivery for charging, an HDMI-Connector, a card reader for all the usual formats and an Ethernet-slot.

This text is machine translated.

Scope of delivery

  • USB Type C cable.

System requirements

  • Mac OS X
  • Windows10
  • Google Chromebook

More interesting products

(*All information is plus legal VAT)