• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04323-00009-00 Masking tape tesa® Professional Beige (L x W) 50 m x 30 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.16)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Maler-All purpose paint 4323

  • The product is suitable for simple covering and protecting, bundling, packing, marking, light fixing and for decorative design in the interior
  • For light painting work with low requirements and temperature load
  • Use up to 3 days

Technical specifications

Product type

Masking tape

Adhesive tape features

No-residue

Manual pull and tear

Length

50 m

Width

30 mm

Thickness

0.125 mm

Breakout force

33 N/10 mm

Factory colour

Beige

Adhesive type

Natural rubber

Carrier material

Paper, light creping

Series

tesa® Professional

Type

04323-00009-00

Content

1 pc(s)

Dim

(L x W x H) 50 m x 30 mm x 50 m

Height

50 m

Material (details)

Natural rubber

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 544850 tesa 04323-00009-00 Masking tape tesa® Professional Beige (L x W) 50 m x 30 mm 1 pc(s)

Description

tesakrepp® 4323 all purpose tape is a flat, slightly corrugated paper cover tape on the basis of natural rubber adhesive. 

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)