• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04365-00002-01 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 2.1 m 1 pc(s)

1/4
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.45)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

tesa Easy Cover® 4365 Precision - covering and masking in one step

  • 2-in-1 solution: Surface protection and masking
  • For smooth and easily structured surfaces
  • Flat and precise color and paint edges
  • Suitable for airless applications
  • 6 months UV resistance indoors or 2 months outdoor
  • Includes tesa Precision-tip® 4336

Technical specifications

Product type

Cover sheets

Adhesive tape features

No-residue

Suitable for indoor/outdoor use

UV-resistant

Length

14 m

Width

2.1 m

Thickness

0.09 mm

Breakout force

30 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Washi

Series

tesa Easy Cover® 4369

Type

04365-00002-01

Content

1 pc(s)

Dim

(L x W x H) 14 x 2.1 x 33 m

Height

33 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225303 tesa 04365-00002-01 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 2.1 m 1 pc(s)

Information

Information 1225303 tesa 04365-00002-01 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 2.1 m 1 pc(s)

Description

Easy Cover® Precision 4365 is a combination of translucent and soft HDPE film with tesa Precision-Krepp® 4334 PLUS. The practical 2-in-1 solution for covering and protecting large areas and time-saving in one operation. It is resistant to all colors and enables an easy removal up to 6 months indoors and for a short time 2 months outdoors. The embossed cover film prevents a drop of the color on the surfaces to be protected. Perfectly suitable for high-quality painting and painting. Ensures extra sharp flat color and paint edges.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)