• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04368-00007-03 Cover sheets tesa Easy Cover® Light brown (L x W) 17 m x 2.6 m 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.56)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Easy Cover® 4368 Universal - Paintcover film with integrated painter band

  • For covering large areas (e.g. furniture, floors and walls)
  • ideal for base and skirting boards, window sills and frames as well as door frames
  • For smooth and easily structured surfaces indoors
  • Soft foil, which prevents a runaway of color

Technical specifications

Product type

Cover sheets

Adhesive tape features

UV-resistant

Suitable for indoor use

Length

17 m

Width

2.6 m

Thickness

0.14 mm

Breakout force

38 N/10 mm

Factory colour

Light brown

Adhesive type

Natural rubber

Carrier material

Paper, light creping

Series

tesa Easy Cover®

Type

04368-00007-03

Content

1 pc(s)

Dim

(L x W x H) 17 x 2.6 x 17 m

Height

17 m

Material (details)

Natural rubber

Material thickness

140 µm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349818 tesa 04368-00007-03 Cover sheets tesa Easy Cover® Light brown (L x W) 17 m x 2.6 m 1 pc(s)

Description

tesa Easy Cover® 4368 Universal is a practical 2-in-1 product, with which you can cover large surfaces with an environmentally friendly PE film and can mask edges with a weakly creped paint strip, e.g. baseboards or window frames. This protects the environment and produces sharp color edges in just one, time and cost-saving step. And thanks to the superior tesa® adhesive quality you do not have to worry about color undertones, which in turn would cost you time and money. The painter's cover film, the integrated painter's band and your craftsmanship are the basic ingredients for painting work, with which you can convince. The clever covering system is suitable for all painting work indoors and can also be used on easily structured surfaces. And of course tesa Easy Cover® 4368 is universally compatible with VOC-compliant, i.e. solvent-reduced paints.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)