
Number
Total (1 m = € 1.21)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
tesa Easy Cover® UV fabric 4369 - masking and large-area protection in one step outdoors
- Efficient covering of plaster, WDVS and painting work
- Stable protection and tear-proof removal
- Secure adhesion
- Suitable for spray cleaning applications
- 3 weeks UV resistance
- Applicable to all colors
Technical specifications
- Product type
Cover sheets
- Adhesive tape features
No-residue
Suitable for indoor/outdoor use
UV-resistant
- Length
14 m
- Width
2.6 m
- Thickness
0.31 mm
- Breakout force
65 N/10 mm
- Factory colour
Transparent
- Adhesive type
Natural rubber
- Carrier material
Polyethylene foil
- Series
tesa Easy Cover® 4369
- Type
04369-00013-02
- Content
1 pc(s)
- Dim
(L x W x H) 14 x 2.6 x 14 m
- Height
14 m
- Material (details)
Natural rubber
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1225300 tesa 04369-00013-02 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 2.6 m 1 pc(s)
Information
Information 1225300 tesa 04369-00013-02 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 2.6 m 1 pc(s)
Description
If you want to protect sensitive surfaces outdoors, tesa Easy Cover® UV fabric 4369 is the right choice. The 2-in-1 solution enables exact masking and covering of large areas in just one step. The combination of a soft HDPE film and a UV-resistant fabric tape can be used for outdoor applications for up to 3 weeks, even on rough surfaces. The painting tape and the covering foil can be removed again after application without any problem.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.97*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























