• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04369-00014-01 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 2.1 m 1 pc(s)

Collection
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.00)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

tesa Easy Cover® UV fabric 4369 - masking and large-area protection in one step outdoors

  • Efficient covering of plaster, WDVS and painting work
  • Stable protection and tear-proof removal
  • Secure adhesion
  • Suitable for spray cleaning applications
  • 3 weeks UV resistance
  • Applicable to all colors

Technical specifications

Product type

Cover sheets

Adhesive tape features

No-residue

Suitable for indoor/outdoor use

UV-resistant

Length

14 m

Width

2.1 m

Thickness

0.31 mm

Breakout force

65 N/10 mm

Factory colour

Transparent

Adhesive type

Natural rubber

Carrier material

Polyethylene foil

Series

tesa Easy Cover® 4369

Type

04369-00014-01

Content

1 pc(s)

Dim

(L x W x H) 14 x 2.1 x 14 m

Height

14 m

Material (details)

Natural rubber

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225299 tesa 04369-00014-01 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 2.1 m 1 pc(s)

Information

Information 1225299 tesa 04369-00014-01 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 14 m x 2.1 m 1 pc(s)

Description

If you want to protect sensitive surfaces outdoors, tesa Easy Cover® UV fabric 4369 is the right choice. The 2-in-1 solution enables exact masking and covering of large areas in just one step. The combination of a soft HDPE film and a UV-resistant fabric tape can be used for outdoor applications for up to 3 weeks, even on rough surfaces. The painting tape and the covering foil can be removed again after application without any problem.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)