• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04402-00003-01 Cover sheets tesa Easy Cover® Orange (L x W) 33 m x 55 cm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.29)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Easy Cover® 4402 Precision Standard Film is a clever 2-in-1-covering solution with integrated painting tape

  • For indoor and outdoor applications
  • For long-term applications (up to 3 months)
  • 4 weeks UV-resistant (outside)
  • The 2-in-1 solution for covering and protecting large surfaces
  • Flat and precise color and paint edges
  • For smooth and easily structured surfaces
  • For high-quality painting and painting

Technical specifications

Product type

Cover sheets

Adhesive tape features

UV-resistant

Suitable for indoor use

Length

33 m

Width

55 cm

Thickness

0.09 mm

Breakout force

30 N/10 mm

Factory colour

Orange

Adhesive type

Acrylic

Carrier material

Washi

Series

tesa Easy Cover®

Type

04402-00003-01

Content

1 pc(s)

Dim

(L x W) 33 m x 55 cm

Material thickness

90 µm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2349820 tesa 04402-00003-01 Cover sheets tesa Easy Cover® Orange (L x W) 33 m x 55 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2349820 tesa 04402-00003-01 Cover sheets tesa Easy Cover® Orange (L x W) 33 m x 55 cm 1 pc(s)

Description

Easy Cover® 4402 is a combination of translucent, soft-touch HDPE film and tesa® 4344 Precision-glass® standard. The practical 2-in-1 solution for covering and protecting large areas and time-saving in one operation. It is resistant to all colors and enables an easy removal up to 3 months indoors and for a short time 1 month outdoors. For a secure fixing on smooth and slightly structured surfaces. The embossed cover film prevents a drop of the color on the surfaces to be protected. Excellently suitable for a safe covering result with clean and sharp color and paint edges.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)