• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04411-00001-00 Cover sheets tesa Easy Cover® Blue (L x W) 33 m x 1.4 m 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.61)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

tesa Easy Cover® UV Precision, 2-in-1-Cover solution (LDPE-Foil & UV PLUS Painting Tape), ideal for outdoor applications

  • Time-saving 2-in-1 cover solution for professionals: Covering large areas and precise masking in one step
  • Combination of LDPE-covering film and integrated tesa® precision repp 4440 outer UV PLUS
  • ideal for clean and exact color and paint edges outdoors
  • Application on glass, aluminum and wood, among others
  • 6 months UV-resistant

Technical specifications

  • 26 weeks UV resistance
Product type

Cover sheets

Adhesive tape features

Suitable for outdoor use

No-residue

UV-resistant

Length

33 m

Width

1.4 m

Thickness

0.11 mm

Breakout force

35 N/10 mm

Factory colour

Blue

Adhesive type

Acrylic

Carrier material

Washi

Series

tesa Easy Cover®

Type

04411-00001-00

Content

1 pc(s)

Dim

(L x W) 33 m x 1.4 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349761 tesa 04411-00001-00 Cover sheets tesa Easy Cover® Blue (L x W) 33 m x 1.4 m 1 pc(s)

Description

Easy Cover® 4411 UV Precision is a combination of a snug HDPE film and the tesa Precision Krepp® 4440 Outer UV PLUS. The practical 2-in-1 solution for covering large areas and saving time in one operation. Thanks to its 26 weeks UV resistance, the product is particularly suitable for several operations and is easy to remove. For clean and sharp color and paint edges on smooth and slightly structured surfaces outdoors. The embossed film prevents a drop of the color from running out on the surfaces to be protected.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)