• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04498-00002-00 Cover sheets tesa Easy Cover® Transparent (L x W) 17 m x 2.6 m 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.50)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Easy Cover® UV fabric Basic 4498 - 2-in-1 solution for plaster or painting work outdoors

  • Combination of robust cleaning tape and cover film
  • Practical 2-in-1 solution for plaster or painting work outdoors
  • Easy and quick to remove
  • UV-resistant up to 10 days, can be removed without residue during this time
  • For masking and protecting door or window frames and facades
  • Carrier material = fabric, adhesive = natural rubber

Technical specifications

Product type

Cover sheets

Adhesive tape features

Suitable for outdoor use

UV-resistant

No-residue

Manual pull and tear

Length

17 m

Width

2.6 m

Thickness

0.26 mm

Breakout force

55 N/10 mm

Factory colour

Transparent

Adhesive type

Natural rubber

Series

tesa Easy Cover®

Type

04498-00002-00

Content

1 pc(s)

Dim

(L x W) 17 m x 2.6 m

Material (details)

Synthetic rubber

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349885 tesa 04498-00002-00 Cover sheets tesa Easy Cover® Transparent (L x W) 17 m x 2.6 m 1 pc(s)

Description

With Easy Cover® UV fabric Basic 4498, professionals and ambitious hobby craftsmen protect sensitive surfaces during painting and cleaning work outdoors. The practical combination of a robust cleaning tape and a covering film provides a valuable time saving thanks to the easy handling on each construction site. After installation, this protection prevents paint or dirt from getting onto the surfaces. Since the adhesive tape is equipped with a strong natural rubber adhesive and is UV-resistant for up to 10 days, it can be removed or re-positioned without any residue during this time. Easy Cover® UV Fabric Basic 4498 makes it easy to work on any construction site.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)