• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57388-00001-01 Tesa film Standard Transparent (L x W) 66 m x 15 mm 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.02)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesafilm® Standard Adhesive tape - transparent, for a large number of applications

  • Yellowish film
  • Resistant to ageing
  • Easy to roll off
  • Solvent-free
  • PP film and solvent-free adhesive

Technical specifications

Product type

Tesa film

Adhesive tape features

Non-aging

Solvent-free

Manual pull and tear

Length

66 m

Width

15 mm

Thickness

0.044 mm

Breakout force

25 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

BOPP

Series

Standard

Type

57388-00001-01

Content

10 pc(s)

Dim

(L x W x H) 66 m x 15 mm x 15 mm

Height

15 mm

Material (details)

Water-based acrylate

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486971 tesa 57388-00001-01 Tesa film Standard Transparent (L x W) 66 m x 15 mm 10 pc(s)

Description

the tesafilm® standard is the self-adhesive tape that has been tried and tested for decades and can be used universally. Families use it as a transparent arts and crafts band, schools rely on it for all kinds of creative activities, the office uses it to seal, patch and pack. Versatile craft tape for many applicationsWhen it comes to gluing, fixing or repairing, the tesafilm® standard is the quick and easy solution. It is particularly suitable for light materials such as paper and cardboard, but also adheres well to many other materials with a smooth surface. Use it as an ideal craft band - for example for personal birthday invitations or creative Christmas cards. Keep it nearby to pack a package or quickly attach a postcard or poster to the wall. Multifunctional office adhesive tape for daily use film® standard is a universal office supply for a variety of applications. the tesafilm® standard not only offers good adhesion on almost all common materials. It also offers high resistance to aging. The transparent film used for this self-adhesive tape is made of polypropylene and thus highly UV-resistant. It has a solvent-free adhesive with no toxic substances. The tesafilm® standard can be handled easily and silently and can be easily torn off by hand to obtain exactly the length required for a particular job. For an even easier handling, you can also use it in combination with all tesafilm® hand and table unwinders.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)