• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57889-00000-00 Adhesive film Transparent (L x W) 66 m x 19 mm 8 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.02)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nopi adhesive film, transparent

  • Transparent from PP film
  • Solvent-free adhesive
  • Roll core diameter at 10 m and 33 m adhesive film: 25 mm
  • Roller core diameter with 66 m adhesive film: 76.5 mm
  • In the Shrink Tower

Technical specifications

Product type

Adhesive film

Adhesive tape features

Solvent-free

Length

66 m

Width

19 mm

Factory colour

Transparent

Carrier material

PP film

Series

tesafilm®

Type

57889-00000-00

Content

8 pc(s)

Dim

(Ø x L) 76.5 mm x 66 m

(Ø)

76.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142293 tesa 57889-00000-00 Adhesive film Transparent (L x W) 66 m x 19 mm 8 pc(s)

Description

Transparent adhesive film with sufficient adhesive strength, PP film, acrylic adhesive, suitable for all tesafilm® dispensers.

This text is machine translated.

Features

  • Transparent
  • Made of PP film
  • Solvent-free adhesive
  • Roll core diameter at 10 m and 33 m adhesive film: 25 mm
  • Roller core diameter with 66 m adhesive film: 76.5 mm
  • In the Shrink Tower.

Scope of delivery

  • 8 rolls

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)