• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa EKKRO Towel rail 2x towel rail Adhesive Metal (chrome-plated)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Towel rail

Factory colour

Chrome

Features

2x towel rail

Mounting type

Adhesive

Material

Metal (chrome-plated)

Width

640 mm

Height

50 mm

Length

112 mm

Documents & Downloads

Security datasheet

Security datasheet 3090123 tesa EKKRO Towel rail 2x towel rail Adhesive Metal (chrome-plated)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

No matter two towel rods on one holder - this is convenient and also looks great. This creates order in the bathroom in a decorative and space-saving way. The classical shape and the chrome-plated surface stand for a high-quality, modern design. Bath or shower cloths hanging here can dry and air. The drill-free, clean adhesive technology is extremely simple and the load capacity is extremely high up to 12 kilograms.

Bathroom accessories of the tesa EKRO design series are characterized by the harmonious interaction of graceful form and elegant chrome-plated surface. Chrome is a classic in bathrooms and fits into almost any style of furnishings. Its shine not only makes it extremely elegant, but it is also hygienic and suitable for everyday use.

Typical tesa: With the help of the advanced and reliable tesa power.kit adhesive solution this bathroom accessory is mounted without drilling. Walls and tiles are not damaged in this way. Even the artistically inexperienced people can get along with this uncomplicated technology. When removing the adapter, there are no traces left on the surface. The accessories can then be easily reused with a new, suitable adapter. Caution! May produce respirable dust when being used. Do not inhale dust.

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Features

  • Creates order in the bathroom in a tasteful way: Whether towels, bath towels or shower towels - the chrome-plated towel rack with two bars offers plenty of space for storing and drying
  • Powerful, durable adhesive technology that leaves no drilling holes: The double towel rail carries loads of up to 12 kg - the walls in the bathroom remain undamaged
  • Uncomplicated, clean wall mounting: With the tesa power.kit technology for easy attachment to the wall - without drilling machine, without any technical knowledge, without the otherwise arising dirt
  • Traceless removable: After removal, the bathroom accessory can be reused with the separately available BK20-2 adapter - the scope of delivery includes all material required for assembly
  • Can be used on many surfaces: Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics - unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE

Scope of delivery

  • 1x towel rail
  • 1x adapter
  • 1x Applicator
  • 1 x instructions