Security datasheet 3090122 tesa MOON WHITE Towel rail 2x towel rail Adhesive Metal (powder-finished)
Signal word
GHS / EUH statements
EUH 210: Safety data sheet available on request
EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust
Description
No matter two towel rods on one holder - this is convenient and also looks great. This creates order in the bathroom in a decorative and space-saving way. The classical shape and the chrome-plated surface stand for a high-quality, modern design. Bath or shower cloths hanging here can dry and air. The drill-free, clean adhesive technology is extremely simple and the load capacity is extremely high up to 12 kilograms.
tesa MOON WHITE Series bathroom accessories feature a harmonious blend of graceful shape and elegant matt white finish.
Typical tesa: With the help of the advanced and reliable tesa power.kit adhesive solution this bathroom accessory is mounted without drilling. Walls and tiles are not damaged in this way. Even the artistically inexperienced people can get along with this uncomplicated technology. When removing the adapter, there are no traces left on the surface. The accessories can then be easily reused with a new, suitable adapter. Caution! May produce respirable dust when being used. Do not inhale dust.
tesa - more than one adhesive tape tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.
This text is machine translated.
Features
Creates order in the bathroom in a tasteful way: Whether it is towels, bath towels or shower towels - the matt white towel rack with two bars offers plenty of space for storing and drying
Powerful, durable adhesive technology that leaves no drilling holes: The double towel rail carries loads of up to 12 kg - the walls in the bathroom remain undamaged
Uncomplicated, clean wall mounting: With the tesa power.kit technology for easy attachment to the wall - without drilling machine, without any technical knowledge, without the otherwise arising dirt
Traceless removable: After removal, the bathroom accessory can be reused with the separately available BK20-2 adapter - the scope of delivery includes all material required for assembly
Can be used on many surfaces: Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics - unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE
Scope of delivery
1x towel rail
1x adapter
1x Applicator
1 x instructions
Description
No matter two towel rods on one holder - this is convenient and also looks great. This creates order in the bathroom in a decorative and space-saving way. The classical shape and the chrome-plated surface stand for a high-quality, modern design. Bath or shower cloths hanging here can dry and air. The drill-free, clean adhesive technology is extremely simple and the load capacity is extremely high up to 12 kilograms.
tesa MOON WHITE Series bathroom accessories feature a harmonious blend of graceful shape and elegant matt white finish.
Typical tesa: With the help of the advanced and reliable tesa power.kit adhesive solution this bathroom accessory is mounted without drilling. Walls and tiles are not damaged in this way. Even the artistically inexperienced people can get along with this uncomplicated technology. When removing the adapter, there are no traces left on the surface. The accessories can then be easily reused with a new, suitable adapter. Caution! May produce respirable dust when being used. Do not inhale dust.
tesa - more than one adhesive tape tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.
This text is machine translated.
Features
Creates order in the bathroom in a tasteful way: Whether it is towels, bath towels or shower towels - the matt white towel rack with two bars offers plenty of space for storing and drying
Powerful, durable adhesive technology that leaves no drilling holes: The double towel rail carries loads of up to 12 kg - the walls in the bathroom remain undamaged
Uncomplicated, clean wall mounting: With the tesa power.kit technology for easy attachment to the wall - without drilling machine, without any technical knowledge, without the otherwise arising dirt
Traceless removable: After removal, the bathroom accessory can be reused with the separately available BK20-2 adapter - the scope of delivery includes all material required for assembly
Can be used on many surfaces: Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics - unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE