• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa luup Towel rail Adhesive Metal

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® luup towel rack for sticking 60cm

  • Incl. Adhesive solution

Technical specifications

Product type

Towel rail

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Material

Metal

Width

70 mm

Height

50 mm

Length

600 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142157 tesa luup Towel rail Adhesive Metal

Information

Information 2142157 tesa luup Towel rail Adhesive Metal

Security datasheet

Security datasheet 2142157 tesa luup Towel rail Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Thanks to the adhesive solution, you can do without drilling when mounting the tesa® Luup towel rack. You do not need any rawlplugs or screws. This prevents noise, dust and damage to the underground. After all preparations have been made and the fixing adapter is filled with adhesive, wait 12 hours and you can fit the towel rail. Despite the strong grip, you can remove it at any time and reuse it with a new adapter (BK20-2). The towel rack also has lots of visual features to complement each bathroom.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)