• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa MOON Towel rail Adhesive Metal

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® MOON Towel bar without drilling double stainless steel look

  • Incl. Adhesive solution

Technical specifications

Product type

Towel rail

Factory colour

Silver

Mounting type

Adhesive

Material

Metal

Width

115 mm

Height

49 mm

Length

640 mm

Depth

200 mm

Weight

800 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142143 tesa MOON Towel rail Adhesive Metal

Information

Information 2142143 tesa MOON Towel rail Adhesive Metal

Security datasheet

Security datasheet 2142143 tesa MOON Towel rail Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® MOON towel rail fits into any bathroom with its minimalist yet modern design. Round shapes and stainless steel surfaces dominate the look. Equally important is the convenient mounting without drilling. Instead of screws and dowels, the adhesive solution here, consisting of mounting adapters and adhesive compound, ensures a secure grip. Despite this bonding performance, you can detach the towel rail again at any time and use it again with a new adapter (BK20-2). Your wall remains undamaged at all times.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)