tesa® MOON brushed graphite double towel rail - self-adhesive towel rail with 2 bars - made of PVD coated metal - no drilling, incl. Adhesive solution
Made from PVD-coated metal - rust-free, scratch-proof, with high color quality and preservation
Strong adhesive technology without drilling holes: The self-adhesive double-towel rail can support loads of up to 12 kg - thanks to tesa adhesive technology, the walls remain undamaged
Easy wall mounting: Simple attachment to the wall with the tesa adhesive technology - without drilling machine
Easily removable if necessary: If the adapter is removed, no traces remain behind
Can be mounted on numerous surfaces: Holds on tiles, metal, natural stone, marble, concrete, Glass, wood and many plastics
Technical specifications
Product type
Towel rail
Factory colour
Graphite
Mounting type
Adhesive
Material
Metal
Width
640 mm
Height
115 mm
Length
49 mm
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 3027788 tesa MOON GRAPHITE Towel rail Adhesive Metal
Security datasheet
Security datasheet 3027788 tesa MOON GRAPHITE Towel rail Adhesive Metal
Signal word
GHS / EUH statements
EUH 210: Safety data sheet available on request
EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust
Description
No matter two towel rods on one holder - this is convenient and also looks great. This creates order in the bathroom in a decorative and space-saving way. The classical shape and the chrome-plated surface stand for a high-quality, modern design. Bath or shower cloths hanging here can dry and air. The drill-free, clean adhesive technology is extremely simple and the load capacity is extremely high up to 12 kilograms.
The tesa MOON design series is a great way to create a special accent in the bathroom. tesa MOON bath accessories are made of scratch-resistant, PVD-coated metal. With its timeless shape, the tesa MOON bath products fit in style with many bath trends. They are durable and can be combined in any way you like.
Thanks to an advanced and reliable adhesive solution, you can mount the sensor without drilling. Walls and tiles are not damaged in this way. When removed, no traces remain on the surface. Easily reusable with a new, suitable adapter. Caution! May produce respirable dust when being used. Do not inhale dust.
tesa - more than one adhesive tape The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.
This text is machine translated.
Features
User manual.
Clean the surface. Remove the protective film and attach the adapter to the wall. Then fill in the glue with the glue gun, allow it to harden for 12 hours and then assemble it. The adapter can be unscrewed with a pipe wrench. If necessary, remove the adhesive residue using a glass scraper. Caution! May produce respirable dust when being used. Do not inhale dust.
Scope of delivery
Double towel rail including tesa® Powerkit mounting accessories - contains glue solution and adapter.
Hints
No additional tools are required
Description
No matter two towel rods on one holder - this is convenient and also looks great. This creates order in the bathroom in a decorative and space-saving way. The classical shape and the chrome-plated surface stand for a high-quality, modern design. Bath or shower cloths hanging here can dry and air. The drill-free, clean adhesive technology is extremely simple and the load capacity is extremely high up to 12 kilograms.
The tesa MOON design series is a great way to create a special accent in the bathroom. tesa MOON bath accessories are made of scratch-resistant, PVD-coated metal. With its timeless shape, the tesa MOON bath products fit in style with many bath trends. They are durable and can be combined in any way you like.
Thanks to an advanced and reliable adhesive solution, you can mount the sensor without drilling. Walls and tiles are not damaged in this way. When removed, no traces remain on the surface. Easily reusable with a new, suitable adapter. Caution! May produce respirable dust when being used. Do not inhale dust.
tesa - more than one adhesive tape The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.
This text is machine translated.
Features
User manual.
Clean the surface. Remove the protective film and attach the adapter to the wall. Then fill in the glue with the glue gun, allow it to harden for 12 hours and then assemble it. The adapter can be unscrewed with a pipe wrench. If necessary, remove the adhesive residue using a glass scraper. Caution! May produce respirable dust when being used. Do not inhale dust.
Scope of delivery
Double towel rail including tesa® Powerkit mounting accessories - contains glue solution and adapter.