• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa EXTREME 58644-00000-00 Packaging tape tesapack® Transparent (L x W) 50 m x 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.14)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesapack® Extreme, premium package tape, especially strong adhesive and tear-proof, ideal for packing and bundling heavy objects

  • Extremely adhesive packing tape for packing and bundling heavy objects
  • Strong initial adhesion for immediate sealing
  • High-quality PVC-quality, extremely tear-proof
  • Can be rolled smoothly and quietly, suitable for all tesapack® hand dispenser
  • Also suitable for dangerous goods

Technical specifications

Product type

Packaging tape

Adhesive tape features

Extra strong

High tensile strength

Low-noise

Length

50 m

Width

50 mm

Factory colour

Transparent

Series

tesapack®

Type

EXTREME

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142287 tesa EXTREME 58644-00000-00 Packaging tape tesapack® Transparent (L x W) 50 m x 50 mm 1 pc(s)

Description

Would you like to seal heavy packages securely or bundle heavy objects? Then the transparent package tape tesapack® Extreme is the optimal choice. The combination of high-quality PVC carrier and a natural rubber adhesive compound ensures excellent bonding performance and high tear resistance. The robust packaging tape can also be used to secure dangerous goods. The enormous initial adhesion ensures an immediate sealing. The package tape can be rolled off quietly, fits in every tesapack® hand dispenser and is suitable for private as well as professional use.

This text is machine translated.

Features

  • Extremely adhesive packing tape for packing and bundling heavy objects
  • Strong initial adhesion for immediate sealing
  • High-quality PVC-quality, extremely tear-proof
  • Can be rolled smoothly and quietly, suitable for all tesapack® hand dispenser
  • Also suitable for dangerous goods
  • Transparent and brown.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.47*

More interesting products

(*All information is plus legal VAT)