• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Fliegengitter 55384-00000-00 Magnetic curtain (W x H) 0.90 m x 2.10 m Anthracite 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 13.22)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa self-closing magnetic curtain - insect protection curtain with magnets for balcony and terrace doors - for simple installation without drilling - 2.1 m x 0.9 m.

  • The clever combination of comfortable insect protection and easy installation: The magnetic, self-closing door curtain prevents insects from entering through patio or balcony doors30 sewn-in magnets allow for comfortable walking: For a silent opening and closing completely without manual actuation - practical for households with children as well as for owners of pets uncomplicatedMounting without drilling: The use of broad, strong, self-adhesive hook-and-loop tape prevents the emergence of drill holes - a big advantage in rented flats especiallyTransparent and easy to maintain: The streak-free anthracite fabric continues to allow for a clear view through the door - the curtain can be washed by hand at 30 °C.The mosquito protection is available in 3 different sizes - 0.80 m x 2.00 m, 0.90 m x 2.10 m and 1.00 m x 2.10 m - which means it does not need proper cutting
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Magnetic curtain

Dim

(W x H) 0.90 m x 2.10 m

Factory colour

Anthracite

Width

0.90 m

Height

2.10 m

Weight

0

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793800 tesa Fliegengitter 55384-00000-00 Magnetic curtain (W x H) 0.90 m x 2.10 m Anthracite 1 pc(s)

User & Safety Instructions 2793800 tesa Fliegengitter 55384-00000-00 Magnetic curtain (W x H) 0.90 m x 2.10 m Anthracite 1 pc(s)

Description

Everyone knows the problem, especially in summer - insects use the balcony or terrace door to enter the living area. The self-closing magnetic curtain from tesa offers an innovative and very practical method of combining effective insect protection with optimized living comfort. Because the streak-free, anthracite-colored curtain does not impair the transparency due to the high transparency of the fabric. What is also remarkable is the quiet, almost independent opening and closing of the mosquito curtain - your hands do not have to be used for this purpose. The 30 magnets sewn into it are responsible for ensuring that the insect curtain opens and closes automatically. Families with children or pet owners are particularly fond of this. Another advantage is the straightforward assembly method which eliminates the need for drilling. A broad hook-and-loop tape with powerful adhesive technology makes this possible. The installation method is not only easy, but also Ideal for rented flats, since no drilling holes are left behind. Installation is simple and can also be done by the inexperienced users: First cut the hook-and-loop tape and then fix it all around to the door frame - attach the curtain with hook-and-loop fastener - done. The fly curtain can be easily washed by hand at 30 °C.tesa - more than one adhesive tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Scope of delivery

  • Insect repeller incl. Power strips and operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)