• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Insect Stop 55298-00000-00 Door insect netting (W x H) 0.95 m x 2.20 m Anthracite 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 24.88)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Aluminium telescopic louver door - Insect protection curtain with fins - for balcony and terrace doors - with telescopic function - for simple mounting without drilling

  • Combines simple simple installation and comfortable insect protection: The self-closing louver door curtain prevents insects from entering through patio and balcony doorsOpen and close without manual actuation: With movable louvers made of fiberglass and noise-absorbing plug weights - handy for households with children as well as for owners of petsSimple installation without drilling: The fixing with the help of self-adhesive premium Velcro tape prevents the occurrence of drill holes - a particularly important advantage in rented apartmentTelescopic mounting plate made of aluminum: The individual adjustment is done by a simple pulling apart, thus a tightening is not necessary - for door widths of 0.60 m - 0.95 m and for door heights of up to 2.20 mOptional easy to remove: The premium hook and loop tape allows for temporary removal of the leaf door and can be removed from the frame without leaving any residue (aluminum, PVC and sufficiently strong wood)
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Door insect netting

Suitable for

Inside/outside

Use

Horsefly

Fly

Midget

Beetle

Cockroach

Mosquito

Moth

Gnat

Cockroach

Cranefly

Spider

Wasp

Show more
Dim

(W x H) 0.95 m x 2.20 m

Factory colour

Anthracite

Width

0.95 m

Height

2.20 m

Weight

0

Content

1 pc(s)

Type

tesa® Insect Stop STANDARD

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793798 tesa Insect Stop 55298-00000-00 Door insect netting (W x H) 0.95 m x 2.20 m Anthracite 1 pc(s)

Description

This is not just a recurring problem in high summer: Insects and spiders that use balcony or terrace doors to penetrate the living area. With its telescopic aluminum louver door, tesa has developed a smart solution for this – visually appealing and equally effective. Innovative technology meets simple installation. Clever comfort features optimize the comfort of living. The movable lamellas made of fiberglass, which are fitted with noise-absorbing plug-in weights, provide complete protection with this mosquito protection. Closing can therefore take place silently and without manual operation. Families with children or pet owners are particularly fond of this. The high-quality telescopic retaining bar made from aluminum allows it to be easily adjusted as required by pulling apart - no need to tie and tie. The mosquito curtain can be set for door widths from 0.60 m to 0.95 m and for door heights of up to 2.20 m. You can do without drilling during assembly. The attachment with the help of a high-quality premium Velcro ensures that no drilling holes are made - particularly in rented flats an important factor. If desired, the curtain is can be easily removed, and even the hook and loop tape can be easily removed if required (with frame made of aluminum, PVC and sufficiently strong wood). Important: The insect screen fits for shutters with a distance of at least 2 cm to the screen frametesa - more than one adhesive tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Features

  • Easy opening and closing of the door.
  • Stable weights with silencers.
  • Quick and easy installation thanks to Clip-System ® and tesa Powerstrips ®
  • Easily removable without a trace.
  • Reusable.

Scope of delivery

  • Insect repeller incl. Power strips and operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)