• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Insect Stop 55680-00001-07 Fly screen (W x H) 1800 mm x 1500 mm Anthracite 1 pc(s)

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 5.92)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® insect stop standard fly screen - anthracite (L x W) 1.5 m x 1.8 m.

  • Intake of fresh air & keep away annoying insects - reliable & simple
  • The insect protection fabric can be cut to the desired size
  • Self-adhesive tesa Velcro-adhesive tape for easy mounting without drilling
  • As the net is transparent, the view remains clear
  • The window can still be opened and closed without any restrictions, despite mosquito nets
  • High UV resistance, hygienic and reusable, as the insect net is washable at the machine up to 30 °C.
  • The Velcro strip can be removed without leaving any residue
  • tesa insect stop STANDARD mosquito net incl. self-adhesive Velcro strip for easy installation
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Fly screen

Use

Horsefly

Fly

Midget

Beetle

Cockroach

Mosquito

Moth

Gnat

Cockroach

Cranefly

Spider

Wasp

Show more
Dim

(W x H) 1800 mm x 1500 mm

Factory colour

Anthracite

Width

1800 mm

Height

1500 mm

Weight

0

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778338 tesa Insect Stop 55680-00001-07 Fly screen (W x H) 1800 mm x 1500 mm Anthracite 1 pc(s)

Description

tesa insect stop STANDARD window net
The tesa insect stop STANDARD fly screen reliably keeps away flies, mosquitoes, spiders, wasps and other insects. You can air while the pests have to stay outside. The fine-mesh window net is attached with a self-adhesive Velcro fastener without drilling or tool to the bezel. The superior tesa adhesive technology provides a secure hold. Recommendation: Indispensable for anyone with hypersensitivity or allergies to insect bites & stings.

This text is machine translated.

Scope of delivery

  • 1x tesa INSECT stop STANDARD mosquito net
  • Incl. Self-adhesive Velcro strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)