• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa OUTDOOR 55750-00001-03 Industrial tape tesa® Powerbond Black (L x W) 1.5 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.99)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Powerbond® Outdoor Double sided mounting tape - weather-resistant, strong hold (up to 1kg per 10cm), for various applications in the outdoor area

  • Individually separated
  • STRONG "
  • Weatherproof, weather-resistant

Technical specifications

Product type

Industrial tape

Adhesive tape features

Non-aging

Damp-proof

UV-resistant

Waterproof

Length

1.5 m

Width

19 mm

Thickness

1.14 mm

Factory colour

Black

Adhesive type

Acrylic

Carrier material

Acrylic foam

Series

tesa® Powerbond

Type

OUTDOOR

Content

1 pc(s)

Dim

(L x W x H) 1.5 m x 19 mm x 1.5 m

Height

1.5 m

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 541098 tesa OUTDOOR 55750-00001-03 Industrial tape tesa® Powerbond Black (L x W) 1.5 m x 19 mm 1 pc(s)

Description

Powerful adhseive, double sided tesa® mounting band. Suitable for a large number of applications. Ideal for mounting of places in interiors .

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)