• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Perfect+ 56538-00000-00 Masking tape Yellow (L x W) 50 m x 50 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.19)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Malerband Perfect+ - Malerkrepp made of thin Washi-paper for precise masking during painting - for the interior - 50 m x 50mm

  • Sharp color edge without undershoots on smooth surfaces
  • Made of uncreped, closely fitting Washi special paper
  • Easy to install and removable without residue within 14 days
  • Suitable for all indoor applications
  • Solvent-free
  • 'Made in Germany' logo with black, red and yellow flag. Symbolises high quality and origin of products from Germany.

Technical specifications

Product type

Masking tape

Adhesive tape features

No-residue

Solvent-free

Suitable for indoor use

Length

50 m

Width

50 mm

Factory colour

Yellow

Type

Perfect+

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481275 tesa Perfect+ 56538-00000-00 Masking tape Yellow (L x W) 50 m x 50 mm 1 pc(s)

Description

For perfect color edges as by the professional: High-quality paint cover tape made of extra thin Washi paper - exact masking for razor-sharp edges without color underruns; also suitable for demanding painting work: The masking tape is easy to use and ideal for professional coating work - particularly tear-proof paper quality; versatile applicable: The masking tape adheres to numerous surfaces in the interior e.g. wallpaper, glass, plastered walls, wood etc. - it can be used with all colors, paints and glazes;residue-free distance: In the interior the adhesive tape can be removed without residues up to 2 months after application ;Delivery scope: 1 x tesa Painter tape Perfect+ - Dimensions: 50 m x 19 mm - Painttape made of Washi paper, also suitable for professional work

tesa Malerband Perfect+
Achieves exact edges when painting or painting indoors - because this adhesive tape consists of high-quality Washi paper. Thanks to its extra-thin paper quality, it provides razor-sharp, flat color edges. So that blurred color transitions and color underruns do not stand in the way of an optimal overall result and no complex reworking is necessary. tesa Perfect+ saves not only valuable time, but also under certain circumstances large additional expenditure. The painting tape is tear-proof and handy. Whether on finely plastered walls, wallpapers, glass, aluminum, hard PVC or wood, this lining tape adheres to various surfaces. It can be used with paints, glazes or dispersion colors and is easy to use. It does not leave any residues on the dissolving for up to 2 months after application. All these features make this masking tape the ideal companion for precise painting indoors.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 1x Paintrepp / masking tape

More interesting products

(*All information is plus legal VAT)