• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Professional Outdoor 56214-00000-03 Masking tape Blue (L x W) 50 m x 25 mm 2 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.22)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Maler tape OUTER – thin covering tape for extremely precise masking during painting in the outdoor area, UV and weather resistant – 2x 25 m x 25 mm

  • Especially for painting in the outdoor area - also for slightly uneven surfaces
  • UV and weather resistant
  • Can be removed without residue within eight weeks
  • Suitable for all color types
  • Solvent-free and mostly from renewable raw materials
  • Tick symbol on the left and cross symbol on the right, with five black dots underneath.
  • 'Weather symbol: Cloud with sun and rain' in a circle. Below, five black circles.
  • Symbol of an opened cosmetic product with a tick mark and the inscription '2 Months', indicating a shelf life of two months after opening.

Technical specifications

Product type

Masking tape

Adhesive tape features

UV-resistant

Weatherproof

Suitable for indoor/outdoor use

Suitable for smooth and slightly rough surfaces

Length

50 m

Width

25 mm

Factory colour

Blue

Type

Professional Outdoor

Content

2 pc(s)

Dim

(L x W) 50 m x 25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481271 tesa Professional Outdoor 56214-00000-03 Masking tape Blue (L x W) 50 m x 25 mm 2 pc(s)

Description

ideal for masking outdoors: Fine paint tip with high adhesive strength – perfect for outdoor use due to the high UV and weather resistance – exact results as from the professional; for particularly high precision when painting – even on slightly uneven surfaces: Color edges succeed with the extra thin adhesive tape even more precisely – completely without running down color; can be removed without residue within eight weeks: Also suitable for long-term projects – afterwards no annoying removal of adhesive residue, no ugly traces or damage to the surface; environment-friendly and sustainable: Solvent-free and predominantly made from renewable raw materials;tesa Painterband AUSSEN: Suitable for all color types, especially tear-proof – dimensions: 2x 25 m x 25 mm – color: Blue

tesa Malerband OUTER
Outdoor painting work requires special properties for the work materials. Solar radiation, wind or large temperature differences sometimes make DIY projects difficult in the outdoor area. tesa has developed the painter's band OUTER for this purpose. Due to its high UV and weather resistance, this masking tape is optimally tailored for outdoor use. The extra-thin coating tape enables precise coating results. Cleanly drawn edges without underrunning paint can be realized in no time – even on slightly uneven surfaces. Thus even laymen can achieve excellent string results with maximum precision. Despite its fine, thin texture, the adhesive tape is tear-proof and robust.

The printer masking tape is suitable for all color types. It is solvent-free and consists mainly of renewable raw materials. The self-adhesive tape produces perfectly defined color edges as by professional hand. In addition, masking protects the surfaces from splashes of paint. Despite its high adhesive strength, this masking tape can be removed up to eight weeks after fixing. This is especially helpful when projects take longer.

tesa – more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, mounting, packaging, renovation, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Scope of delivery

  • 2 x 25 m x 25 mm paint repp / masking tape

More interesting products

(*All information is plus legal VAT)